IMCH1812ER8R2K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: ₹13.68157
Datasheet
8.2 µH Unshielded Wirewound Inductor 600 mA 400mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMCH1812ER8R2K

DigiKey Part Number
IMCH1812ER8R2K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IMCH1812ER8R2K
Description
FIXED IND 8.2UH 600MA 400 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8.2 µH Unshielded Wirewound Inductor 600 mA 400mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
IMCH1812ER8R2K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
400mOhm Max
Q @ Freq
10 @ 7.96MHz
Frequency - Self Resonant
25MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹17.46772₹87,338.60