
IMSC1008AZER1R5M | |
---|---|
DigiKey Part Number | 541-IMSC1008AZER1R5MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMSC1008AZER1R5M |
Description | FIXED IND 1.5UH 2.9A 68 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Semi-Shielded Wirewound Inductor 2.9 A 68mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMSC1008AZER1R5M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.95A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 68mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 39MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹11.15521 | ₹33,465.63 |