ISC1812ES1R0K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISC1812BNR10M

DigiKey Part Number
ISC1812BNR10M-ND
Manufacturer
Manufacturer Product Number
ISC1812BNR10M
Description
FIXED IND 100NH 552MA 230MOHM SM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 nH Shielded Wirewound Inductor 552 mA 230mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
Inductance
100 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
230mOhm Max
Q @ Freq
30 @ 25.2MHz
Frequency - Self Resonant
460MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
500₹53.32920₹26,664.60
Manufacturers Standard Package