15 µH Shielded Drum Core, Wirewound Inductor 252 mA 1.1Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISC1812ER150J

DigiKey Part Number
ISC1812ER150J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISC1812ER150J
Description
FIXED IND 15UH 252MA 1.1 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 252 mA 1.1Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
1.1Ohm Max
Q @ Freq
50 @ 2.52MHz
Frequency - Self Resonant
18MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹66.61681₹66,616.81