
M55342K06B12E1RS2 | |
|---|---|
DigiKey Part Number | 541-M55342K06B12E1RS2TR-ND - Tape & Reel (TR) 541-M55342K06B12E1RS2CT-ND - Cut Tape (CT) 541-M55342K06B12E1RS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K06B12E1RS2 |
Description | RCWPM-575 12.1K 1% K M55342K06B1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹133.26000 | ₹133.26 |
| 10 | ₹87.22200 | ₹872.22 |
| 25 | ₹76.82240 | ₹1,920.56 |
| 50 | ₹70.80280 | ₹3,540.14 |
| 100 | ₹66.02230 | ₹6,602.23 |
| 250 | ₹61.17100 | ₹15,292.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹56.16134 | ₹28,080.67 |
| 1,000 | ₹54.00967 | ₹54,009.67 |
| 1,500 | ₹52.96133 | ₹79,441.99 |
| 2,500 | ₹51.82409 | ₹1,29,560.22 |
| 3,500 | ₹51.17269 | ₹1,79,104.42 |
| 5,000 | ₹50.55657 | ₹2,52,782.85 |