
M55342K06B249DRS2 | |
|---|---|
DigiKey Part Number | 541-M55342K06B249DRS2TR-ND - Tape & Reel (TR) 541-M55342K06B249DRS2CT-ND - Cut Tape (CT) 541-M55342K06B249DRS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K06B249DRS2 |
Description | RCWPM-575 249 1% K M55342K06B249 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹133.26000 | ₹133.26 |
| 10 | ₹87.59500 | ₹875.95 |
| 25 | ₹77.15800 | ₹1,928.95 |
| 50 | ₹71.11960 | ₹3,555.98 |
| 100 | ₹66.32050 | ₹6,632.05 |
| 250 | ₹61.46176 | ₹15,365.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹56.43158 | ₹28,215.79 |
| 1,000 | ₹54.27525 | ₹54,275.25 |
| 1,500 | ₹53.22349 | ₹79,835.24 |
| 2,500 | ₹52.08315 | ₹1,30,207.88 |
| 3,500 | ₹51.42989 | ₹1,80,004.61 |
| 5,000 | ₹50.81172 | ₹2,54,058.60 |