249 Ohms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Military Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342K06B249DRS2

DigiKey Part Number
541-M55342K06B249DRS2TR-ND - Tape & Reel (TR)
541-M55342K06B249DRS2CT-ND - Cut Tape (CT)
541-M55342K06B249DRS2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M55342K06B249DRS2
Description
RCWPM-575 249 1% K M55342K06B249
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
249 Ohms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Military Thick Film
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
Anti-Sulfur, Military
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,960
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹133.26000₹133.26
10₹87.59500₹875.95
25₹77.15800₹1,928.95
50₹71.11960₹3,555.98
100₹66.32050₹6,632.05
250₹61.46176₹15,365.44
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹56.43158₹28,215.79
1,000₹54.27525₹54,275.25
1,500₹53.22349₹79,835.24
2,500₹52.08315₹1,30,207.88
3,500₹51.42989₹1,80,004.61
5,000₹50.81172₹2,54,058.60
Manufacturers Standard Package