
M55342K06B30E1RS3 | |
|---|---|
DigiKey Part Number | 541-M55342K06B30E1RS3TR-ND - Tape & Reel (TR) 541-M55342K06B30E1RS3CT-ND - Cut Tape (CT) 541-M55342K06B30E1RS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K06B30E1RS3 |
Description | RES SMD 30.1K OHM 1% 0.15W 0705 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Military Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342K06B30E1RS3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹144.44000 | ₹144.44 |
| 10 | ₹95.42200 | ₹954.22 |
| 25 | ₹84.38920 | ₹2,109.73 |
| 50 | ₹77.97800 | ₹3,898.90 |
| 100 | ₹72.89940 | ₹7,289.94 |
| 250 | ₹67.74624 | ₹16,936.56 |
| 500 | ₹64.75682 | ₹32,378.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹60.02483 | ₹60,024.83 |
| 2,000 | ₹58.20305 | ₹1,16,406.10 |
| 3,000 | ₹57.31405 | ₹1,71,942.15 |
| 5,000 | ₹56.34995 | ₹2,81,749.75 |
| 7,000 | ₹55.79778 | ₹3,90,584.46 |
| 10,000 | ₹55.27542 | ₹5,52,754.20 |