
M55342K09B1E00RS2 | |
|---|---|
DigiKey Part Number | 541-M55342K09B1E00RS2TR-ND - Tape & Reel (TR) 541-M55342K09B1E00RS2CT-ND - Cut Tape (CT) 541-M55342K09B1E00RS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K09B1E00RS2 |
Description | RCWPM-2512 1K 1% K M55342K09B1E0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹246.94000 | ₹246.94 |
| 10 | ₹174.72400 | ₹1,747.24 |
| 25 | ₹158.19240 | ₹3,954.81 |
| 50 | ₹148.63160 | ₹7,431.58 |
| 100 | ₹141.00910 | ₹14,100.91 |
| 250 | ₹133.28208 | ₹33,320.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹123.93924 | ₹61,969.62 |
| 1,000 | ₹120.50534 | ₹1,20,505.34 |
| 1,500 | ₹118.83017 | ₹1,78,245.26 |
| 2,500 | ₹117.01329 | ₹2,92,533.22 |
| 3,500 | ₹115.97211 | ₹4,05,902.39 |
| 5,000 | ₹114.98742 | ₹5,74,937.10 |