
MCS0402MD3323BE000 | |
|---|---|
DigiKey Part Number | 541-MCS0402MD3323BE000TR-ND - Tape & Reel (TR) 541-MCS0402MD3323BE000CT-ND - Cut Tape (CT) 541-MCS0402MD3323BE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS0402MD3323BE000 |
Description | RES 332K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 332 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹18.73000 | ₹187.30 |
| 25 | ₹17.40720 | ₹435.18 |
| 50 | ₹16.43800 | ₹821.90 |
| 100 | ₹15.53410 | ₹1,553.41 |
| 250 | ₹14.44012 | ₹3,610.03 |
| 500 | ₹13.68716 | ₹6,843.58 |
| 1,000 | ₹13.00597 | ₹13,005.97 |
| 5,000 | ₹11.68142 | ₹58,407.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹11.21335 | ₹1,12,133.50 |
| 20,000 | ₹10.80072 | ₹2,16,014.40 |
| 30,000 | ₹10.58310 | ₹3,17,493.00 |
| 50,000 | ₹10.33217 | ₹5,16,608.50 |
| 70,000 | ₹10.18005 | ₹7,12,603.50 |