
MCT0603MD1504BP500 | |
|---|---|
DigiKey Part Number | 541-MCT0603MD1504BP500TR-ND - Tape & Reel (TR) 541-MCT0603MD1504BP500CT-ND - Cut Tape (CT) 541-MCT0603MD1504BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MD1504BP500 |
Description | RES 1.5M OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹20.68700 | ₹206.87 |
| 25 | ₹19.19640 | ₹479.91 |
| 50 | ₹18.15260 | ₹907.63 |
| 100 | ₹17.14620 | ₹1,714.62 |
| 250 | ₹15.93852 | ₹3,984.63 |
| 500 | ₹15.11290 | ₹7,556.45 |
| 1,000 | ₹14.36555 | ₹14,365.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹12.91278 | ₹64,563.90 |
| 10,000 | ₹12.40017 | ₹1,24,001.70 |
| 15,000 | ₹12.12890 | ₹1,81,933.50 |
| 25,000 | ₹11.81520 | ₹2,95,380.00 |
| 35,000 | ₹11.62471 | ₹4,06,864.85 |
| 50,000 | ₹11.43597 | ₹5,71,798.50 |