
MDP1603100KGD04 | |
|---|---|
DigiKey Part Number | 541-MDP1603100KGD04-ND |
Manufacturer | |
Manufacturer Product Number | MDP1603100KGD04 |
Description | MDP16-03 100K 2% D04 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±2% 250mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | ±50ppm/°C | |
Number of Pins | 16 | |
Power Per Element | 250mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Size / Dimension | 0.850" L x 0.250" W (21.59mm x 6.35mm) | |
Height - Seated (Max) | 0.155" (3.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,027.84000 | ₹1,027.84 |
| 10 | ₹712.87300 | ₹7,128.73 |
| 25 | ₹627.58920 | ₹15,689.73 |
| 50 | ₹574.21220 | ₹28,710.61 |
| 100 | ₹528.85850 | ₹52,885.85 |
| 250 | ₹479.19968 | ₹1,19,799.92 |
| 500 | ₹448.14452 | ₹2,24,072.26 |
| 1,000 | ₹421.77195 | ₹4,21,771.95 |