2 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Non-Magnetic Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRA-122R000FE12

DigiKey Part Number
MRA12-2.0-ND
Manufacturer
Manufacturer Product Number
MRA-122R000FE12
Description
RES 2 OHM 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Non-Magnetic Wirewound
Datasheet
 Datasheet
EDA/CAD Models
MRA-122R000FE12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive, Non-Magnetic
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 1.188" L (7.92mm x 30.18mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 726
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹916.95000₹916.95
10₹633.47800₹6,334.78
25₹556.84240₹13,921.06
50₹508.87020₹25,443.51
100₹468.10120₹46,810.12
250₹423.45956₹1,05,864.89
500₹395.54288₹1,97,771.44
1,000₹371.83450₹3,71,834.50
Manufacturers Standard Package