
NH0251K000FC02 | |
|---|---|
DigiKey Part Number | 541-NH0251K000FC02-ND |
Manufacturer | |
Manufacturer Product Number | NH0251K000FC02 |
Description | NH-25 1K 1% C02 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,371.70000 | ₹1,371.70 |
| 10 | ₹959.35000 | ₹9,593.50 |
| 25 | ₹847.95520 | ₹21,198.88 |
| 50 | ₹778.21500 | ₹38,910.75 |
| 100 | ₹718.94860 | ₹71,894.86 |
| 250 | ₹654.07628 | ₹1,63,519.07 |
| 500 | ₹613.50866 | ₹3,06,754.33 |
| 1,000 | ₹579.06153 | ₹5,79,061.53 |