
NS00522R00FE12 | |
|---|---|
DigiKey Part Number | 541-NS00522R00FE12-ND |
Manufacturer | |
Manufacturer Product Number | NS00522R00FE12 |
Description | NS-5 22 1% E12 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 5W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹835.88000 | ₹835.88 |
| 10 | ₹575.70300 | ₹5,757.03 |
| 25 | ₹505.44080 | ₹12,636.02 |
| 50 | ₹461.43840 | ₹23,071.92 |
| 100 | ₹424.04290 | ₹42,404.29 |
| 300 | ₹375.95580 | ₹1,12,786.74 |
| 500 | ₹357.49690 | ₹1,78,748.45 |
| 1,000 | ₹335.75009 | ₹3,35,750.09 |