
NS0101K000FE12 | |
|---|---|
DigiKey Part Number | 541-NS0101K000FE12-ND |
Manufacturer | |
Manufacturer Product Number | NS0101K000FE12 |
Description | NS-10 1K 1% E12 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 10W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.780" L (9.53mm x 45.21mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹948.63000 | ₹948.63 |
| 10 | ₹648.94700 | ₹6,489.47 |
| 25 | ₹557.92320 | ₹13,948.08 |
| 50 | ₹541.83940 | ₹27,091.97 |
| 100 | ₹501.37800 | ₹50,137.80 |
| 300 | ₹445.69310 | ₹1,33,707.93 |
| 500 | ₹429.28740 | ₹2,14,643.70 |
| 1,000 | ₹412.70402 | ₹4,12,704.02 |