
NS01A700R0FE12 | |
|---|---|
DigiKey Part Number | 541-NS01A700R0FE12-ND |
Manufacturer | |
Manufacturer Product Number | NS01A700R0FE12 |
Description | NS-1A 700 1% E12 E3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 700 Ohms ±1% 1W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹655.10000 | ₹655.10 |
| 10 | ₹448.22500 | ₹4,482.25 |
| 25 | ₹392.23840 | ₹9,805.96 |
| 50 | ₹357.18200 | ₹17,859.10 |
| 100 | ₹327.38110 | ₹32,738.11 |
| 300 | ₹289.05367 | ₹86,716.10 |
| 500 | ₹274.34332 | ₹1,37,171.66 |
| 1,000 | ₹257.00978 | ₹2,57,009.78 |