
PTF56100R00AZEK | |
|---|---|
DigiKey Part Number | 541-PTF56100R00AZEK-ND |
Manufacturer | |
Manufacturer Product Number | PTF56100R00AZEK |
Description | PTF-56 100 .05% T-16 EK E3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.05% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.250" L (2.31mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,151.78000 | ₹1,151.78 |
| 10 | ₹801.12000 | ₹8,011.20 |
| 25 | ₹706.35000 | ₹17,658.75 |
| 50 | ₹647.02760 | ₹32,351.38 |
| 100 | ₹596.65130 | ₹59,665.13 |
| 300 | ₹531.85600 | ₹1,59,556.80 |
| 500 | ₹506.98776 | ₹2,53,493.88 |
| 1,000 | ₹477.69566 | ₹4,77,695.66 |