10 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTF5610K000BXEB

DigiKey Part Number
PTF10KETR-ND - Tape & Reel (TR)
PTF10KECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PTF5610K000BXEB
Description
RES 10K OHM 1/8W 0.1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PTF5610K000BXEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.250" L (2.31mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,672
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹514.39000₹514.39
10₹349.35400₹3,493.54
25₹304.75560₹7,618.89
50₹276.83700₹13,841.85
100₹253.08390₹25,308.39
250₹227.07192₹56,767.98
500₹210.80350₹1,05,401.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹196.98495₹1,96,984.95
2,000₹185.24911₹3,70,498.22
3,000₹179.22339₹5,37,670.17
5,000₹172.40733₹8,62,036.65
Manufacturers Standard Package