
PTF5610K000BYEK | |
|---|---|
DigiKey Part Number | 541-PTF5610K000BYEK-ND |
Manufacturer | |
Manufacturer Product Number | PTF5610K000BYEK |
Description | RES 10K OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PTF5610K000BYEK Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±10ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.250" L (2.31mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹514.39000 | ₹514.39 |
| 10 | ₹349.35400 | ₹3,493.54 |
| 25 | ₹304.75560 | ₹7,618.89 |
| 50 | ₹276.83700 | ₹13,841.85 |
| 100 | ₹253.08390 | ₹25,308.39 |
| 300 | ₹222.53127 | ₹66,759.38 |
| 500 | ₹210.80350 | ₹1,05,401.75 |
| 1,000 | ₹196.98495 | ₹1,96,984.95 |
| 5,000 | ₹172.40733 | ₹8,62,036.65 |