
PTF561K0000BYEK | |
|---|---|
DigiKey Part Number | 541-PTF561K0000BYEK-ND |
Manufacturer | |
Manufacturer Product Number | PTF561K0000BYEK |
Description | PTF-56 1K .1% T-13 EK E3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±10ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.250" L (2.31mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹816.31000 | ₹816.31 |
| 10 | ₹561.91200 | ₹5,619.12 |
| 25 | ₹493.14040 | ₹12,328.51 |
| 50 | ₹450.10700 | ₹22,505.35 |
| 100 | ₹413.54080 | ₹41,354.08 |
| 300 | ₹366.49433 | ₹1,09,948.30 |
| 500 | ₹348.43364 | ₹1,74,216.82 |
| 1,000 | ₹327.16207 | ₹3,27,162.07 |