
PTF5650R000BZEK | |
|---|---|
DigiKey Part Number | 541-PTF5650R000BZEK-ND |
Manufacturer | |
Manufacturer Product Number | PTF5650R000BZEK |
Description | PTF-56 50 .1% T-16 EK E3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.250" L (2.31mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹936.52000 | ₹936.52 |
| 10 | ₹647.45600 | ₹6,474.56 |
| 25 | ₹569.25480 | ₹14,231.37 |
| 50 | ₹520.33200 | ₹26,016.60 |
| 100 | ₹478.74310 | ₹47,874.31 |
| 300 | ₹425.27607 | ₹1,27,582.82 |
| 500 | ₹404.74966 | ₹2,02,374.83 |
| 1,000 | ₹380.57256 | ₹3,80,572.56 |