
PTF65250R00AYEK | |
|---|---|
DigiKey Part Number | 541-4310-ND |
Manufacturer | |
Manufacturer Product Number | PTF65250R00AYEK |
Description | RES 250 OHM 1/4W 0.05% AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.05% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PTF65250R00AYEK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.375" L (3.68mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,857.20000 | ₹1,857.20 |
| 10 | ₹1,311.77900 | ₹13,117.79 |
| 25 | ₹1,164.26600 | ₹29,106.65 |
| 50 | ₹1,071.93720 | ₹53,596.86 |
| 100 | ₹993.52120 | ₹99,352.12 |
| 300 | ₹892.69703 | ₹2,67,809.11 |
| 500 | ₹853.99936 | ₹4,26,999.68 |
| 1,000 | ₹808.42396 | ₹8,08,423.96 |