New Product
1 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA02011M00FNEDSR

DigiKey Part Number
541-RCA02011M00FNEDSRTR-ND - Tape & Reel (TR)
541-RCA02011M00FNEDSRCT-ND - Cut Tape (CT)
541-RCA02011M00FNEDSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA02011M00FNEDSR
Description
RCA0201-SR 200 1M0 1% ET7 E3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Power (Watts)
Height - Seated (Max)
0.010" (0.26mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,986
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹4.75200₹47.52
25₹3.65280₹91.32
50₹3.01920₹150.96
100₹2.51600₹251.60
250₹2.02772₹506.93
500₹1.74630₹873.15
1,000₹1.52359₹1,523.59
5,000₹1.17042₹5,852.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.02784₹10,278.40
20,000₹0.94961₹18,992.20
30,000₹0.91155₹27,346.50
50,000₹0.87030₹43,515.00
70,000₹0.84670₹59,269.00
1,00,000₹0.82440₹82,440.00
Manufacturers Standard Package