New Product
3.3 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA02013K30FNEDSR

DigiKey Part Number
541-RCA02013K30FNEDSRTR-ND - Tape & Reel (TR)
541-RCA02013K30FNEDSRCT-ND - Cut Tape (CT)
541-RCA02013K30FNEDSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA02013K30FNEDSR
Description
RCA0201-SR 200 3K3 1% ET7 E3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.47300₹44.73
25₹3.42920₹85.73
50₹2.85140₹142.57
100₹2.37620₹237.62
250₹1.91216₹478.04
500₹1.64752₹823.76
1,000₹1.43693₹1,436.93
5,000₹1.10425₹5,521.25
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.00501₹10,050.10
20,000₹0.89654₹17,930.80
30,000₹0.89167₹26,750.10
50,000₹0.87030₹43,515.00
70,000₹0.84670₹59,269.00
1,00,000₹0.82440₹82,440.00
1,20,000₹0.81396₹97,675.20
2,40,000₹0.80551₹1,93,322.40
Manufacturers Standard Package