RCA Series 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA040233R0FKED

DigiKey Part Number
541-RCA040233R0FKEDTR-ND - Tape & Reel (TR)
541-RCA040233R0FKEDCT-ND - Cut Tape (CT)
541-RCA040233R0FKEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA040233R0FKED
Description
RCA0402 33R 1% 100 ET7 E3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 770
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹11.51000₹11.51
10₹5.57700₹55.77
25₹4.31960₹107.99
50₹3.61160₹180.58
100₹3.04510₹304.51
250₹2.48920₹622.30
500₹2.16874₹1,084.37
1,000₹1.91557₹1,915.57
5,000₹1.89114₹9,455.70
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.14235₹11,423.50
20,000₹1.08459₹21,691.80
30,000₹1.07894₹32,368.20
50,000₹1.02639₹51,319.50
70,000₹1.02265₹71,585.50
1,00,000₹1.01899₹1,01,899.00
1,20,000₹1.01722₹1,22,066.40
2,40,000₹1.01111₹2,42,666.40
Manufacturers Standard Package