
RCA04024K99FKED | |
|---|---|
DigiKey Part Number | 541-2181-2-ND - Tape & Reel (TR) 541-2181-1-ND - Cut Tape (CT) 541-2181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA04024K99FKED |
Description | RES SMD 4.99K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA04024K99FKED Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.34000 | ₹11.34 |
| 10 | ₹5.38700 | ₹53.87 |
| 25 | ₹4.12080 | ₹103.02 |
| 50 | ₹3.42120 | ₹171.06 |
| 100 | ₹2.86370 | ₹286.37 |
| 250 | ₹2.32116 | ₹580.29 |
| 500 | ₹2.00740 | ₹1,003.70 |
| 1,000 | ₹1.76072 | ₹1,760.72 |
| 5,000 | ₹1.36737 | ₹6,836.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.07505 | ₹10,750.50 |
| 20,000 | ₹0.99410 | ₹19,882.00 |
| 30,000 | ₹0.95471 | ₹28,641.30 |
| 50,000 | ₹0.91204 | ₹45,602.00 |
| 70,000 | ₹0.88762 | ₹62,133.40 |
| 1,00,000 | ₹0.86452 | ₹86,452.00 |