
RCA120610R0JNEA | |
|---|---|
DigiKey Part Number | 541-2253-2-ND - Tape & Reel (TR) 541-2253-1-ND - Cut Tape (CT) 541-2253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA120610R0JNEA |
Description | RES SMD 10 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA120610R0JNEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹6.24300 | ₹62.43 |
| 25 | ₹4.80840 | ₹120.21 |
| 50 | ₹4.02560 | ₹201.28 |
| 100 | ₹3.40130 | ₹340.13 |
| 250 | ₹2.78068 | ₹695.17 |
| 500 | ₹2.42470 | ₹1,212.35 |
| 1,000 | ₹2.14235 | ₹2,142.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.62815 | ₹8,140.75 |
| 10,000 | ₹1.50235 | ₹15,023.50 |
| 15,000 | ₹1.44115 | ₹21,617.25 |
| 25,000 | ₹1.37483 | ₹34,370.75 |
| 35,000 | ₹1.33687 | ₹46,790.45 |
| 50,000 | ₹1.30099 | ₹65,049.50 |