
RCA12180000Z0EKLS | |
|---|---|
DigiKey Part Number | 541-RCA12180000Z0EKLSTR-ND - Tape & Reel (TR) 541-RCA12180000Z0EKLSCT-ND - Cut Tape (CT) 541-RCA12180000Z0EKLSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA12180000Z0EKLS |
Description | RES SMD 0 OHM 1W 1812 WIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor Wide 1812 (4532 Metric), 1218 Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA12180000Z0EKLS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.181" W (3.20mm x 4.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹29.26000 | ₹292.60 |
| 25 | ₹27.09840 | ₹677.46 |
| 50 | ₹25.60760 | ₹1,280.38 |
| 100 | ₹24.20040 | ₹2,420.04 |
| 250 | ₹22.51748 | ₹5,629.37 |
| 500 | ₹21.37314 | ₹10,686.57 |
| 1,000 | ₹20.33691 | ₹20,336.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹18.57966 | ₹74,318.64 |
| 8,000 | ₹17.84675 | ₹1,42,774.00 |
| 12,000 | ₹17.45910 | ₹2,09,509.20 |
| 20,000 | ₹17.01082 | ₹3,40,216.40 |
| 28,000 | ₹16.73880 | ₹4,68,686.40 |
| 40,000 | ₹16.46916 | ₹6,58,766.40 |