
RCA12181R00FKEKLS | |
|---|---|
DigiKey Part Number | 541-RCA12181R00FKEKLSTR-ND - Tape & Reel (TR) 541-RCA12181R00FKEKLSCT-ND - Cut Tape (CT) 541-RCA12181R00FKEKLSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA12181R00FKEKLS |
Description | RES SMD 1 OHM 1W 1812 WIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA12181R00FKEKLS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.181" W (3.20mm x 4.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.96000 | ₹68.96 |
| 10 | ₹57.21600 | ₹572.16 |
| 25 | ₹53.07880 | ₹1,326.97 |
| 50 | ₹50.15280 | ₹2,507.64 |
| 100 | ₹47.45030 | ₹4,745.03 |
| 250 | ₹44.23352 | ₹11,058.38 |
| 500 | ₹42.06602 | ₹21,033.01 |
| 1,000 | ₹40.11750 | ₹40,117.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹36.99484 | ₹1,47,979.36 |
| 8,000 | ₹35.63072 | ₹2,85,045.76 |
| 12,000 | ₹34.91144 | ₹4,18,937.28 |
| 20,000 | ₹34.08171 | ₹6,81,634.20 |