
RCC040249R9FKED | |
|---|---|
DigiKey Part Number | 541-RCC040249R9FKEDTR-ND - Tape & Reel (TR) 541-RCC040249R9FKEDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCC040249R9FKED |
Description | RCC0402 100 49R9 1% ET7 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCC040249R9FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹6.05700 | ₹60.57 |
| 25 | ₹4.69640 | ₹117.41 |
| 50 | ₹3.91380 | ₹195.69 |
| 100 | ₹3.29880 | ₹329.88 |
| 250 | ₹2.69492 | ₹673.73 |
| 500 | ₹2.34456 | ₹1,172.28 |
| 1,000 | ₹2.06873 | ₹2,068.73 |
| 5,000 | ₹1.62945 | ₹8,147.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.44532 | ₹14,453.20 |
| 20,000 | ₹1.34780 | ₹26,956.00 |
| 30,000 | ₹1.30032 | ₹39,009.60 |
| 50,000 | ₹1.24886 | ₹62,443.00 |
| 70,000 | ₹1.21941 | ₹85,358.70 |
| 1,00,000 | ₹1.19156 | ₹1,19,156.00 |