
RCC08053K30FKEA | |
|---|---|
DigiKey Part Number | 541-RCC08053K30FKEATR-ND - Tape & Reel (TR) 541-RCC08053K30FKEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCC08053K30FKEA |
Description | RCC0805 100 3K3 1% ET1 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.96000 | ₹17.96 |
| 10 | ₹9.16700 | ₹91.67 |
| 25 | ₹7.22040 | ₹180.51 |
| 50 | ₹6.10540 | ₹305.27 |
| 100 | ₹5.23590 | ₹523.59 |
| 250 | ₹4.37016 | ₹1,092.54 |
| 500 | ₹3.87302 | ₹1,936.51 |
| 1,000 | ₹3.47702 | ₹3,477.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.73795 | ₹13,689.75 |
| 10,000 | ₹2.56113 | ₹25,611.30 |
| 15,000 | ₹2.47503 | ₹37,125.45 |
| 25,000 | ₹2.38165 | ₹59,541.25 |
| 35,000 | ₹2.32821 | ₹81,487.35 |
| 50,000 | ₹2.27769 | ₹1,13,884.50 |