RCG0402511RFKED is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 2,867
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹0.43858
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹16.77000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10,000
Unit Price: ₹13.98000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₹0.30430
Datasheet

Parametric Equivalent


YAGEO
In Stock: 99,470
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹1.43516
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9,000
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 86,300
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₹0.25356
Datasheet
511 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG0402511RFKED

DigiKey Part Number
541-RCG0402511RFKEDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCG0402511RFKED
Description
RES 511 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
511 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.04611₹10,461.10
Manufacturers Standard Package