
RCG060322K0JNEA | |
|---|---|
DigiKey Part Number | 541-RCG060322K0JNEATR-ND - Tape & Reel (TR) 541-RCG060322K0JNEACT-ND - Cut Tape (CT) 541-RCG060322K0JNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG060322K0JNEA |
Description | RES 22K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG060322K0JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹6.15000 | ₹61.50 |
| 25 | ₹4.77120 | ₹119.28 |
| 50 | ₹3.98840 | ₹199.42 |
| 100 | ₹3.37330 | ₹337.33 |
| 250 | ₹2.75456 | ₹688.64 |
| 500 | ₹2.39860 | ₹1,199.30 |
| 1,000 | ₹2.11812 | ₹2,118.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.60876 | ₹8,043.80 |
| 10,000 | ₹1.48389 | ₹14,838.90 |
| 15,000 | ₹1.42314 | ₹21,347.10 |
| 25,000 | ₹1.35735 | ₹33,933.75 |
| 35,000 | ₹1.31970 | ₹46,189.50 |
| 50,000 | ₹1.28410 | ₹64,205.00 |