
RCL04061R13FKEA | |
|---|---|
DigiKey Part Number | RCL04061R13FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCL04061R13FKEA |
Description | RES SMD 1.13 OHM 1/4W 0604 WIDE |
Manufacturer Standard Lead Time | 62 Weeks |
Customer Reference | |
Detailed Description | 1.13 Ohms ±1% 0.25W, 1/4W Chip Resistor Wide 0604 (1610 Metric), 0406 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL04061R13FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0604 (1610 Metric), 0406 | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.063" W (1.00mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.91542 | ₹14,577.10 |