
RCL06120000Z0EA | |
|---|---|
DigiKey Part Number | RCL0.0CTR-ND - Tape & Reel (TR) RCL0.0CCT-ND - Cut Tape (CT) RCL0.0CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL06120000Z0EA |
Description | RES 0 OHM JUMPER 1W 1206 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL06120000Z0EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹10.71600 | ₹107.16 |
| 25 | ₹8.98320 | ₹224.58 |
| 50 | ₹7.92080 | ₹396.04 |
| 100 | ₹7.00760 | ₹700.76 |
| 250 | ₹6.00864 | ₹1,502.16 |
| 500 | ₹5.38242 | ₹2,691.21 |
| 1,000 | ₹4.84940 | ₹4,849.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.34594 | ₹16,729.70 |
| 10,000 | ₹3.07430 | ₹30,743.00 |
| 15,000 | ₹2.93468 | ₹44,020.20 |
| 25,000 | ₹2.77672 | ₹69,418.00 |
| 35,000 | ₹2.68259 | ₹93,890.65 |
| 50,000 | ₹2.59063 | ₹1,29,531.50 |