
RCL061210K0FKEA | |
|---|---|
DigiKey Part Number | RCL10.0KCTR-ND - Tape & Reel (TR) RCL10.0KCCT-ND - Cut Tape (CT) RCL10.0KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL061210K0FKEA |
Description | RES 10K OHM 1% 1W 1206 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL061210K0FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹14.07100 | ₹140.71 |
| 25 | ₹11.36880 | ₹284.22 |
| 50 | ₹9.80320 | ₹490.16 |
| 100 | ₹8.57310 | ₹857.31 |
| 250 | ₹7.33188 | ₹1,832.97 |
| 500 | ₹6.61620 | ₹3,308.10 |
| 1,000 | ₹6.04870 | ₹6,048.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.94631 | ₹24,731.55 |
| 10,000 | ₹4.69154 | ₹46,915.40 |
| 15,000 | ₹4.56736 | ₹68,510.40 |
| 25,000 | ₹4.43275 | ₹1,10,818.75 |
| 35,000 | ₹4.35570 | ₹1,52,449.50 |
| 50,000 | ₹4.28279 | ₹2,14,139.50 |