
RCL061247R0FKEA | |
|---|---|
DigiKey Part Number | 541-RCL061247R0FKEATR-ND - Tape & Reel (TR) 541-RCL061247R0FKEACT-ND - Cut Tape (CT) 541-RCL061247R0FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL061247R0FKEA |
Description | RES 47 OHM 1% 1W 1206 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL061247R0FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹14.16400 | ₹141.64 |
| 25 | ₹11.40600 | ₹285.15 |
| 50 | ₹9.84040 | ₹492.02 |
| 100 | ₹8.60110 | ₹860.11 |
| 250 | ₹7.35796 | ₹1,839.49 |
| 500 | ₹6.63858 | ₹3,319.29 |
| 1,000 | ₹6.07014 | ₹6,070.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.96514 | ₹24,825.70 |
| 10,000 | ₹4.70971 | ₹47,097.10 |
| 15,000 | ₹4.58525 | ₹68,778.75 |
| 25,000 | ₹4.45030 | ₹1,11,257.50 |
| 35,000 | ₹4.37306 | ₹1,53,057.10 |
| 50,000 | ₹4.29997 | ₹2,14,998.50 |