
RCL06124K99FKEA | |
---|---|
DigiKey Part Number | 541-2378-2-ND - Tape & Reel (TR) 541-2378-1-ND - Cut Tape (CT) 541-2378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL06124K99FKEA |
Description | RES 4.99K OHM 1% 1W 1206 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL06124K99FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹22.19000 | ₹22.19 |
10 | ₹11.53600 | ₹115.36 |
25 | ₹9.22880 | ₹230.72 |
50 | ₹7.95120 | ₹397.56 |
100 | ₹6.54010 | ₹654.01 |
250 | ₹5.88880 | ₹1,472.20 |
500 | ₹5.29246 | ₹2,646.23 |
1,000 | ₹4.82124 | ₹4,821.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹4.62886 | ₹23,144.30 |
10,000 | ₹4.21897 | ₹42,189.70 |
15,000 | ₹4.06133 | ₹60,919.95 |
25,000 | ₹3.90211 | ₹97,552.75 |
35,000 | ₹3.84384 | ₹1,34,534.40 |
50,000 | ₹3.78599 | ₹1,89,299.50 |
60,000 | ₹3.78024 | ₹2,26,814.40 |
1,20,000 | ₹3.76029 | ₹4,51,234.80 |