
RCL12180000Z0EK | |
|---|---|
DigiKey Part Number | RCL0.0ATR-ND - Tape & Reel (TR) RCL0.0ACT-ND - Cut Tape (CT) RCL0.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL12180000Z0EK |
Description | RES SMD 0 OHM 1W 1812 WIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL12180000Z0EK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.181" W (3.20mm x 4.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹23.48300 | ₹234.83 |
| 25 | ₹19.90440 | ₹497.61 |
| 50 | ₹17.64940 | ₹882.47 |
| 100 | ₹15.72050 | ₹1,572.05 |
| 250 | ₹13.60144 | ₹3,400.36 |
| 500 | ₹12.27818 | ₹6,139.09 |
| 1,000 | ₹11.15343 | ₹11,153.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹9.57090 | ₹38,283.60 |
| 8,000 | ₹8.86642 | ₹70,931.36 |
| 12,000 | ₹8.50447 | ₹1,02,053.64 |
| 20,000 | ₹8.09511 | ₹1,61,902.20 |
| 28,000 | ₹7.85115 | ₹2,19,832.20 |
| 40,000 | ₹7.61281 | ₹3,04,512.40 |