
RCL1218100RJNEK | |
|---|---|
DigiKey Part Number | RCL100BTR-ND - Tape & Reel (TR) RCL100BCT-ND - Cut Tape (CT) RCL100BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL1218100RJNEK |
Description | RES SMD 100 OHM 1W 1812 WIDE |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL1218100RJNEK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.181" W (3.20mm x 4.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹21.52600 | ₹215.26 |
| 25 | ₹17.74280 | ₹443.57 |
| 50 | ₹15.59940 | ₹779.97 |
| 100 | ₹13.89400 | ₹1,389.40 |
| 250 | ₹12.17008 | ₹3,042.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹9.09449 | ₹36,377.96 |
| 8,000 | ₹8.48598 | ₹67,887.84 |
| 12,000 | ₹8.18321 | ₹98,198.52 |
| 20,000 | ₹7.84962 | ₹1,56,992.40 |
| 28,000 | ₹7.65553 | ₹2,14,354.84 |
| 40,000 | ₹7.46951 | ₹2,98,780.40 |
| 1,00,000 | ₹7.07153 | ₹7,07,153.00 |