
RCL1218220RFKEK | |
|---|---|
DigiKey Part Number | RCL220ATR-ND - Tape & Reel (TR) RCL220ACT-ND - Cut Tape (CT) RCL220ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL1218220RFKEK |
Description | RES SMD 220 OHM 1W 1812 WIDE |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL1218220RFKEK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.181" W (3.20mm x 4.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹23.94900 | ₹239.49 |
| 25 | ₹19.86720 | ₹496.68 |
| 50 | ₹17.53760 | ₹876.88 |
| 100 | ₹15.69250 | ₹1,569.25 |
| 250 | ₹13.81388 | ₹3,453.47 |
| 500 | ₹12.73294 | ₹6,366.47 |
| 1,000 | ₹11.13666 | ₹11,136.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹10.64534 | ₹42,581.36 |