Similar
Similar

RCL1218390RFKEK | |
|---|---|
DigiKey Part Number | RCL390ATR-ND - Tape & Reel (TR) RCL390ACT-ND - Cut Tape (CT) RCL390ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL1218390RFKEK |
Description | RES SMD 390 OHM 1W 1812 WIDE |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL1218390RFKEK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.181" W (3.20mm x 4.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹10.43194 | ₹41,727.76 |
| 8,000 | ₹9.75471 | ₹78,037.68 |
| 12,000 | ₹9.41784 | ₹1,13,014.08 |
| 20,000 | ₹9.04650 | ₹1,80,930.00 |
| 28,000 | ₹8.83047 | ₹2,47,253.16 |
| 40,000 | ₹8.62343 | ₹3,44,937.20 |
| 1,00,000 | ₹8.18039 | ₹8,18,039.00 |
