
RCL12253R30FKEG | |
|---|---|
DigiKey Part Number | 541-2453-2-ND - Tape & Reel (TR) 541-2453-1-ND - Cut Tape (CT) 541-2453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL12253R30FKEG |
Description | RES SMD 3.3 OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL12253R30FKEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.248" W (3.20mm x 6.30mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹104.37000 | ₹104.37 |
| 10 | ₹65.97600 | ₹659.76 |
| 25 | ₹57.36520 | ₹1,434.13 |
| 50 | ₹52.42640 | ₹2,621.32 |
| 100 | ₹48.49400 | ₹4,849.40 |
| 250 | ₹44.49816 | ₹11,124.54 |
| 500 | ₹42.18902 | ₹21,094.51 |
| 1,000 | ₹40.35047 | ₹40,350.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹37.45844 | ₹74,916.88 |
| 4,000 | ₹36.33625 | ₹1,45,345.00 |
| 6,000 | ₹35.78917 | ₹2,14,735.02 |
| 10,000 | ₹35.19570 | ₹3,51,957.00 |
| 14,000 | ₹34.85569 | ₹4,87,979.66 |
| 20,000 | ₹34.53399 | ₹6,90,679.80 |