RCP0505B50R0JS3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹72.89545
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹135.85680
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹199.14034
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹473.79180
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹199.14034
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹135.85680
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹473.79180
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹72.89545
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹72.89545
Datasheet

Upgrade


Vishay Dale
In Stock: 1,885
Unit Price: ₹195.69000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹199.14034
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹473.79180
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹199.14034
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹135.85680
Datasheet
50 Ohms ±5% 1.4W Chip Resistor 0505 (1412 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP0505B50R0JS3

DigiKey Part Number
RCP0505B50R0JS3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCP0505B50R0JS3
Description
RES SMD 50 OHM 5% 1.4W 0505
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Ohms ±5% 1.4W Chip Resistor 0505 (1412 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCP0505B50R0JS3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
0505 (1412 Metric)
Supplier Device Package
Size / Dimension
0.055" L x 0.050" W (1.40mm x 1.27mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹135.85680₹1,35,856.80
Manufacturers Standard Package