
RCP0603W200RGEB | |
|---|---|
DigiKey Part Number | 541-RCP0603W200RGEBTR-ND - Tape & Reel (TR) 541-RCP0603W200RGEBCT-ND - Cut Tape (CT) 541-RCP0603W200RGEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCP0603W200RGEB |
Description | RES SMD 200 OHM 2% 1.5W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±2% 1.5W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCP0603W200RGEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹193.83000 | ₹193.83 |
| 10 | ₹160.55900 | ₹1,605.59 |
| 25 | ₹148.98560 | ₹3,724.64 |
| 50 | ₹141.02760 | ₹7,051.38 |
| 100 | ₹133.74990 | ₹13,374.99 |
| 250 | ₹125.16372 | ₹31,290.93 |
| 500 | ₹119.43836 | ₹59,719.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹127.64246 | ₹1,27,642.46 |
| 2,000 | ₹122.65142 | ₹2,45,302.84 |
| 3,000 | ₹120.01270 | ₹3,60,038.10 |
| 5,000 | ₹116.96334 | ₹5,84,816.70 |
| 7,000 | ₹115.11253 | ₹8,05,787.71 |