Upgrade
Upgrade
Upgrade
Upgrade

RCP1206B33R0JET | |
|---|---|
DigiKey Part Number | RCP1206B33R0JET-ND |
Manufacturer | |
Manufacturer Product Number | RCP1206B33R0JET |
Description | RES SMD 33 OHM 5% 2.4W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 2.4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCP1206B33R0JET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.060" W (3.10mm x 1.52mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹508.80490 | ₹50,880.49 |

