RCP1206B50R0GET is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹331.22210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹331.22210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹331.22210
Datasheet
RCP1206B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP1206B50R0GET

DigiKey Part Number
RCP1206B50R0GET-ND
Manufacturer
Manufacturer Product Number
RCP1206B50R0GET
Description
RES SMD 50 OHM 2% 2.4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50 Ohms ±2% 2.4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCP1206B50R0GET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.060" W (3.10mm x 1.52mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tray
QuantityUnit PriceExt Price
100₹331.22210₹33,122.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.