
RCP1206W10R0GEB | |
|---|---|
DigiKey Part Number | 541-RCP1206W10R0GEBTR-ND - Tape & Reel (TR) 541-RCP1206W10R0GEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCP1206W10R0GEB |
Description | RES SMD 10 OHM 2% 2.4W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±2% 2.4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCP1206W10R0GEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.060" W (3.10mm x 1.52mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹101.57000 | ₹101.57 |
| 10 | ₹84.24000 | ₹842.40 |
| 25 | ₹78.16440 | ₹1,954.11 |
| 50 | ₹73.89640 | ₹3,694.82 |
| 100 | ₹69.98270 | ₹6,998.27 |
| 250 | ₹65.32340 | ₹16,330.85 |
| 500 | ₹62.19792 | ₹31,098.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹59.39862 | ₹59,398.62 |
| 2,000 | ₹56.90823 | ₹1,13,816.46 |
| 3,000 | ₹55.58669 | ₹1,66,760.07 |
| 5,000 | ₹54.05515 | ₹2,70,275.75 |
| 7,000 | ₹53.12321 | ₹3,71,862.47 |
| 10,000 | ₹52.19870 | ₹5,21,987.00 |