
RCP2512W50R0GEB | |
|---|---|
DigiKey Part Number | 541-2663-2-ND - Tape & Reel (TR) 541-2663-1-ND - Cut Tape (CT) 541-2663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCP2512W50R0GEB |
Description | RES SMD 50 OHM 2% 3.5W 2512 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±2% 3.5W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCP2512W50R0GEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹346.65000 | ₹346.65 |
| 10 | ₹286.82700 | ₹2,868.27 |
| 25 | ₹266.51200 | ₹6,662.80 |
| 50 | ₹252.57140 | ₹12,628.57 |
| 100 | ₹239.89800 | ₹23,989.80 |
| 250 | ₹225.07028 | ₹56,267.57 |
| 500 | ₹215.23170 | ₹1,07,615.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹206.50111 | ₹2,06,501.11 |
| 2,000 | ₹198.79929 | ₹3,97,598.58 |
| 3,000 | ₹194.73482 | ₹5,84,204.46 |